Miniature slow-blow fuse, 9A current rating, 32V AC/DC voltage rating. Features axial leads with tin plating, a 6.4 x 31.7mm glass body, and 12mR DC cold resistance. Certified with UL, CSA, and CE approvals, this lead-free, RoHS-compliant component is suitable for through-hole mounting. Packaged in bulk cartons of 100 units.
Eaton BK/MDL-V-9-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 9A |
| DC Cold Resistance | 12mR |
| Diameter | 6.76mm |
| Fuse Current | 9A |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-9-R to view detailed technical specifications.
No datasheet is available for this part.