Eaton BK/MDM-3/4 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 750mA |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDM-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.