Eaton BK/MDQ-1-1/4 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| DC Cold Resistance | 360mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDQ-1-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.