
Eaton BK/MDQ-2-8/10 technical specifications.
| Current Rating | 2.8A |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Series | MDQ |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDQ-2-8/10 to view detailed technical specifications.
No datasheet is available for this part.