Eaton BK/MDQ-20-B technical specifications.
| Current Rating | 20A |
| Type | Miniature |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/MDQ-20-B to view detailed technical specifications.
No datasheet is available for this part.