Eaton BK/MDQ-3-1/2 technical specifications.
| Current Rating | 3.5A |
| Fuse Size | 6.3mm x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDQ-3-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.