Eaton BK/MDQ-6-1/4 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 6.25A |
| Fuse Size | 6.3mm x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDQ-6-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.