Eaton BK/MDQ-V-4 technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| Diameter | 6.76mm |
| Fuse Size | 6.3mm x 32mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDQ-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDQ-V-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.