Eaton BK/MDQ-V-6/10 technical specifications.
| Current Rating | 600mA |
| Length | 32.82mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/MDQ-V-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.