Eaton BK/NON-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Fuse Size | 50.8mm X 14.22mm |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 720 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NON |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.592oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/NON-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.