
Radial leaded electric fuse, 1.5A current rating, with 250VAC and 450VDC maximum voltage ratings. Features a 50A interrupting rating and UL94 V-0 flammability. Through-hole mounting with tin-plated radial terminations. Dimensions are 8.89mm length, 4.67mm depth, and 8.77mm height. RoHS compliant.
Eaton BK/PCB-1-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.5A |
| Fuse Size | 8.89mm X 4.67mm X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron |
| Size | 8.76mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCB-1-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.