
General purpose electric fuse with a 1A current rating and 250VAC/450VDC voltage rating. Features a 50A interrupting rating and through-hole mounting with radial termination. Compliant with RoHS and UL94 V-0 flammability standards, this fuse is designed for reliable circuit protection. Approvals include UL and CSA.
Eaton BK/PCB-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCB-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.