Eaton BK/PCB-2-1/2-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Height | 4.67mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/PCB-2-1/2-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.