Eaton BK/PCB-3/4 technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.77mm |
| Height | 4.67mm |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PCB |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/PCB-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
