Fast-acting electric fuse with a 500mA current rating and 250VAC/450VDC voltage rating. Features a 50A interrupting rating and UL94 V-0 flammability. Through-hole mounting with radial termination, measuring 7.62 x 2.41 x 4.32mm. RoHS compliant and UL/CSA approved.
Eaton BK/PCC-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 500mA |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCC-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.