Eaton BK/PCC-1/2-SD technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Height | 2.41mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PCC |
| Termination | Radial |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCC-1/2-SD to view detailed technical specifications.
No datasheet is available for this part.