Radial fuse, 2A current rating, 250VAC/450VDC maximum voltage. Features 50A interrupting rating and through-hole mounting. UL94 V-0 flammability rating, tin contact plating, and RoHS compliant. Dimensions: 7.62mm length, 2.41mm depth, 4.32mm height.
Eaton BK/PCC-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Fuse Size | 7.62mm X 2.41mm X 4.32mm |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.095inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCC-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.