Eaton BK/PCC-3 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.62mm X 2.41mm X 4.32mm |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PCC |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/PCC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
