Fast-acting subminiature fuse with a 3A current rating and 250V AC / 450V DC voltage rating. Features a radial package for through-hole mounting and a UL94 V-0 flammability rating. This RoHS compliant component is designed for general circuit protection applications.
Eaton BK/PCC-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.095inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCC-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.