Eaton BK/PCD-2-1/2 technical specifications.
| Current Rating | 2.5A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Pin |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK/PCD-2-1/2 to view detailed technical specifications.
No datasheet is available for this part.