Eaton BK/PCE-5 technical specifications.
| Current Rating | 5A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.62mm X 2.41mm X 4.32mm |
| Height | 8.76mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PCE |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/PCE-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.