
5A radial leaded fuse, 125VAC/400VDC rated, with a 10,000A interrupting rating. Features through-hole mounting for PCB applications and a UL94 V-0 flammability rating. Dimensions are 7.62mm length, 8.12mm diameter, and 2.41mm depth. UL and CSA approved, RoHS compliant, and lead-free.
Eaton BK/PCE-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 2.41mm |
| Diameter | 8.12mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 7.62mm X 2.41mm X 4.32mm |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Weight | 0.032oz |
| Width | 0.095inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCE-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
