Eaton BK/PCE-5-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5A |
| Height | 0.345inch |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/PCE-5-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.