Eaton BK/PCF-1-1/2-SD technical specifications.
| Current Rating | 1.5A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/PCF-1-1/2-SD to view detailed technical specifications.
No datasheet is available for this part.