Subminiature fast-acting fuse with a 2.5A current rating and 250VAC/450VDC voltage rating. Features a radial package with tin plating and through-hole mounting. Dimensions are 8.89 x 4.67 x 8.76mm, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is UL and CSA approved, supplied in bulk packaging.
Eaton BK/PCH-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCH-2-1/2-R to view detailed technical specifications.
No datasheet is available for this part.