Eaton BK/PCI-5 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 4.67mm |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PCI |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.064oz |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/PCI-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
