Eaton BK/PCI-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PC-Tron® |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCI-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.