
Vertical PCB mounting socket for radial fuses with 0.2" (5.08mm) pitch. Features a 25A current rating and 250VAC/450VDC voltage rating. This single-circuit, single-pole component offers PC pin termination and is lead-free. Supplied in bulk packaging with 100 units per package.
Eaton BK/PCS technical specifications.
| Approvals | UL, CSA |
| Current Rating | 25A |
| Fuse Size | Radial 0.2" (5.08mm) pitch |
| Height | 7.37mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PC-Tron® |
| Termination | PC Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
