Eaton BK/S-25 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 25A |
| Fuse Size | 1.16in X 1.25in |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating | 125V |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.