
10-pole fuse block with 25A current rating and 300VDC/300VAC voltage rating. Features bolt chassis mount and solder lug termination. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia) and operates within a temperature range of 0°C to 130°C. UL94 V-0 flammability rating.
Eaton BK/S-8002-10 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8002-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
