Eaton BK/S-8101-10-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 10 |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S-8101-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.