
Five-pole fuse block with 20A current rating and 300VDC/300VAC voltage rating. Features quick connect termination and chassis mount with bolt. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Operates between 0°C and 130°C, accepting 1/4" Dia x 1-1/4" L fuses. Packaged in bulk for 200 units.
Eaton BK/S-8102-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.072oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8102-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
