
10-pole fuse block with quick connect termination, rated for 30A continuous current and 300VDC/300VAC. Features a black thermoplastic body, bronze tin/lead plated contacts, and supports 3AG, 1-1/4" x 1/4" fuses. Designed for chassis mounting via bolt, operating between 0°C and 130°C. Bulk packaged with 100 units per package.
Eaton BK/S-8201-10 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.256oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.