Eaton BK/S-8201-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 2A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.