
Eaton BK/S-8201-2-R technical specifications.
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-2-R to view detailed technical specifications.
No datasheet is available for this part.