
Five-pole fuse block with quick connect termination, rated for 30A continuous current and 300VDC/300VAC. Designed for 20A fuse capacity, accepting 3AG (1-1/4" L x 1/4" Dia) fuses. Features a black thermoplastic body with bronze, tin-lead plated contacts. Chassis mountable via bolt, operating between 0°C and 130°C. Bulk packaged with 200 units.
Eaton BK/S-8201-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.216oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8201-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.