Eaton BK/S-8202-6-R technical specifications.
| Mounting | Bolt |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 14.3 |
| Termination Style | Quick Connect |
| Fuse Size (mm) | 6.3 X 32 |
| Type | Fuse Block |
| Voltage Rating | 300VDC|300VAC |
| Current Rating | 20@UL|16@CSAA |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BK/S-8202-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.