Eaton BK/S-8203-1-R technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 39.7mm |
| Fuse Current | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-8000 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8203-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
