
Single-pole, single-circuit fuse block for general purpose applications. Features a thermoplastic body with bronze, tin-lead plated contacts. Rated for 30A current and 300V AC/DC, accepting 3AG fuse sizes (1-1/4" L x 1/4" Dia). Designed for chassis mounting via bolt with screw termination. Operates within a temperature range of 0°C to 130°C.
Eaton BK/S-8301-1-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8301-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.