
12-position fuse holder with screw termination, rated for 300V AC/DC and 30A fuse current. Features illuminated contacts, black color, and a chassis/bolt mount. Constructed from bronze and tin with tin/lead plated bronze contacts, operating between 0°C and 130°C. Designed for 1/4" Dia x 1-1/4" L fuses, with a length of 152.4mm and depth of 54.8mm.
Eaton BK/S-8301-12-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Current | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.728oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8301-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
