3-pole, 3-circuit fuse holder for 3AG (31.8mm x 6.35mm) fuses, rated for 300V AC/DC and 30A. Features screw termination with tin/lead plated bronze contacts and a black housing. Designed for chassis mounting via bolt, operating between 0°C and 130°C. Illuminated for enhanced visibility.
Eaton BK/S-8301-3-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.896oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8301-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.