Eaton BK/S-8301-5-R technical specifications.
| Contact Plating | Tin |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8301-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.