Fuse Miniature Fast Acting 4A 250V Axial 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 22A²s |
| Typical Cold Resistance | 0.022Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |