
Fast-acting electric fuse, 500mA current rating, 250VAC maximum voltage. Features a 35A interrupting rating and 260mΩ DC cold resistance. The 5x20mm fuse is designed for holder or surface mount applications with nickel-plated clip terminations. Approvals include CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ. This RoHS compliant component is supplied in bulk packaging.
Eaton BK/S500-500-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 260mR |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 260mR |
| RoHS Compliant | Yes |
| Series | S500 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.