Fuse Miniature Fast Acting 10A 250V Axial 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, BSI, SEMKO |
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S500 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |