These 250V 200mA axial lead fuses are designed for through hole mount applications and are compliant with RoHS regulations. They have a maximum voltage rating of 250V AC and a current rating of 200mA. The fuses are packaged in bulk quantities of 100 and have a lead free termination. They are approved by various international standards including CSA, VDE, and cULus.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 200mA |
| DC Cold Resistance | 6.8R |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |