Eaton BK/S501-1A technical specifications.
| Approvals | CSA, VDE, cULus, CCC, SEMKO, IMQ |
| Current Rating | 1A |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S501-1A to view detailed technical specifications.
No datasheet is available for this part.