Eaton BK/S501-250MA technical specifications.
| Approvals | CSA, VDE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Ceramic |
| Current Rating | 250mA |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S501-250MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.