Eaton BK/S501-400-R technical specifications.
| Approvals | CSA, cULus |
| Current Rating | 400mA |
| DC Cold Resistance | 2.2R |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S501 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-400-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.