Fast-acting electric fuse, 500mA current rating, 250VAC maximum voltage. Features a 1500A interrupting rating and 5 x 20mm fuse size. Constructed with nickel contact plating and a 460mΩ DC cold resistance. RoHS compliant and suitable for inline or holder mounting. Approvals include CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ.
Eaton BK/S501-500-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 460mR |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Series | S501 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.